TE Connectivity 185879-1 Cap Single Piece Precision Fit

MPN
185879-1
EAN-13
2050006483244
Order Code
07-3924
Country of Origin
Tunisia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The TE Connectivity 185879-1 is a durable pushbutton cover and cap designed for protection and longevity. It is primarily used with electrical panels and control units to ensure safety and reliability in various industrial applications. The product ensures long-term operation and is suitable for demanding environments.
Type Cover
Color Yellow
Colour Yellow
Connector System Wire-to-Device
ELV Compliant
Material PBT
Maximum Operating Temperature 212°C
Maximum Temperature +100°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 26
Package Quantity 800
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes (With)
Series Micro Quadlok
Strain Relief Yes (With)

Reviews

Be the first to submit a review

Trustpilot