TE Connectivity 184064-1 Terminal Solis R 8 10MM Unshrouded Female

MPN
184064-1
Order Code
15-2454
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack order, lead time 4 months

TE Connectivity's 184064-1 is an unshrouded female terminal.

It features robust construction for reliable connections.

Designed for wire-to-board applications, it accommodates 8 to 10mm wires.

This terminal is commonly used in automotive and industrial equipment.


Colour Metal
Insulated Uninsulated
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper
Contact Plating Tin
Depth 15.09mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 29.6mm
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 100
Packaging Box
Packaging Method Box
Packaging Quantity 100
Plating Tin
Product Length 1.165
Product Type Ring Terminal
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Tongue Thickness 1.22mm
Wire Insulation Support Without
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot