TE Connectivity 1838891-3 is a circular connector with five female positions.
It is unshrouded and designed for rear mounting in M12 applications.
This connector provides reliable electrical connections in industrial automation systems.
It is commonly used for sensor and actuator connections in harsh environments.
| Type |
Standard Circular Connectors |
| Number of Contacts |
5 |
| Gender |
Receptacle |
| Assembly Type |
Electrical Connector |
| Body Material |
Nylon, Glass, Polyamide |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
Polyamide |
| Circular Connector Shell Size |
18 |
| Circular Connector Type |
Receptacle |
| Color |
Silver |
| Compatible With Approved Standards Products |
IEC |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount & Wire Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Panel |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Contact Type |
Socket |
| Contacts Preloaded |
Yes |
| Current Rating |
5a |
| Depth |
20.7mm |
| ELV |
Compliant |
| Environmental Protection |
Yes (With) |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Length |
25.3mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Max Operating Temperature |
90°C |
| Max Voltage Rating (DC) |
6.06kV |
| Min Operating Temperature |
-25°C |
| Mount |
Panel, Bulkhead, Rear Side Nut |
| Number of Ports |
1 |
| Number of Positions |
5 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
5 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
500 |
| Orientation |
Straight |
| Package Quantity |
50 |
| Packaging |
Bulk |
| Packaging Quantity |
50 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Nut |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
With |
| Plating |
Nickel |
| Polarization Code |
A |
| Prewired |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
M12 |
| Shell Base Material |
Plastic |
| Shell Finish |
Nickel |
| Shell Material |
ZINC DIE CAST |
| Shell Plating |
Nickel |
| Shell Type |
Plastic |
| Shielded |
No |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Solder |
| Voltage Rating |
500v |
| Voltage Rating (AC) |
60v |
To use this facility please Sign In.
Sign In