TE Connectivity's 1838288-3 is an M8 male connector featuring a PVC jacket without a strain relief shroud.
This connector is designed for reliable performance in industrial environments.
It is suitable for use in sensor and actuator connections.
The product's durable construction ensures long-term functionality in challenging conditions.
| Number of Contacts |
4 |
| Gender |
Male |
| Colour |
Black |
| Conductor diameter |
0.645mm |
| Connector Type A |
Plug, Circular |
| Connector Type B |
Wire Leads, Free Ends |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Contact Type |
Pin |
| Current Rating |
5a |
| ELV |
Compliant |
| Environmental Protection |
Yes (With) |
| Insulation Material |
PVC |
| Lead Free |
Not Applicable |
| Lead Length |
5m |
| Length |
5m |
| Material |
PVC |
| Max Current Rating |
5a |
| Max Voltage Rating (AC) |
30v |
| Max Voltage Rating (DC) |
3.03kV |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-20°C |
| Mount |
Free Hanging |
| Number of Conductors |
4 |
| Number of Positions |
4 |
| Package Quantity |
25 |
| Packaging |
Bag |
| PCB Mounting Orientation |
Straight |
| Primary Type |
Sealed |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
M8 |
| Shielding |
Unshielded |
| Voltage Rating |
500v |
| Wire/Cable Colour |
Black |
| Wire/Cable Diameter |
5mm |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
PVC |