The TE Connectivity 183077-1 is a standard circular connector featuring a female unshrouded design.
It is built for reliable electrical connections and robust performance in various conditions.
This connector is ideal for industrial and automotive applications requiring secure interconnections.
Constructed with high-quality materials, it ensures durability and long-term functionality.
| Type |
Bullet connector |
| Number of Contacts |
16 |
| Orientation |
180° |
| Body Material |
Nylon, Polyamide |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
17 |
| Color |
Black |
| Colour |
Black |
| Connection |
Crimp |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Type |
Socket, straight |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact size |
16 |
| Contact Type |
Pin |
| Current Rating |
13a |
| Depth |
32.9mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Black |
| Housing Material |
PA 6.6 |
| Insulation Diameter |
0.1inch |
| Length |
34.4mm |
| Material |
Thermoplastic UL94V-1 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Nominal Current |
5A |
| Nominal Voltage |
600V |
| Number of pins |
16 |
| Number of Positions |
16 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
16 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Seal |
Thread: 15/16 20 UNEF-2A |
| Sealable |
No |
| Series |
CPC |
| Shell Material |
Nylon |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Temperature Range |
-55 - +125°C |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
29.4mm |