TE Connectivity 183040-1 CPC Bullet Connector Sleeve Socket 14 Pins

MPN
183040-1
EAN-13
2050002875623
Order Code
07-3915
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.14
5+ £6.04
25+ £5.97
50+ £5.89
100+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The TE Connectivity 183040-1 is a circular connector designed for secure electrical connections.

It features a female unshrouded construction with a size range of 17-14 SQFL.

The connector is suitable for industrial and automotive applications requiring reliable performance.

Its robust design ensures durability in demanding environments.


Type Bullet connector
Number of Contacts 14
Orientation 180°
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 17
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Sleeve socket
Contact Protection Yes (With)
Contact size 16
Contact Type Pin
Depth 36.4mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.1inch
Length 34.4mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 125°C
Maximum Temperature +95°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Panel
Nominal Current 5A
Nominal Voltage 600V
Number of pins 14
Number of Ports 1
Number of Positions 14
Number of Power Positions 0
Number of Signal Positions 14
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 25
Packaging Bag
Packaging Method Bag
Packaging Quantity 25
Panel Mount Feature With
Panel Mount Feature Type Flange with Mounting Holes
PCB Mount Retention Without
Radiation Hardening No
Reach SVHC Compliant No
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 15/16 20 UNEF-2A
Sealable No
Series CPC
Shell Size 17
Shielded No
Strain Relief No (Without)
Temperature Range -55 - +125°C
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No

Reviews

Be the first to submit a review

Trustpilot