TE Connectivity 1827928-1 Leaf Battery Connector 3Pos Female Unshrouded

MPN
1827928-1
Order Code
14-5123
Country of Origin
China
Qty Unit Price (Ex VAT)
400+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 29/10/2026

The TE Connectivity 1827928-1 is a three-position female battery connector.

It features an unshrouded design and is suitable for energy storage systems.

This connector is often used in electric vehicles and renewable energy applications.

Its robust construction ensures reliable performance and durability.


Type DC Jack Connectors
Gender Female
Centerline (Pitch) 3.2004mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Plug
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Copper Alloy
Contact Plating Gold
Depth 4.5mm
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Length 12.8mm
Material Copper Alloy
Mount Surface Mount
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Number of Rows 1
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 400
Packaging Tape and Reel
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Locating Post
Pitch 0.126inch
Radiation Hardening No
RoHS Compliant Yes
Termination Solder

Reviews

Be the first to submit a review

Trustpilot