The TE Connectivity 1827586-2 is a dynamic D1000 series gold-plated female crimp contact connector, noted for its robust construction and high performance.
It features a shrouded design that enhances protection and reliability in connections.
The connector is commonly used in industrial automation and control systems.
It ensures stable electrical connectivity in demanding environments.
| Type |
Connector Contacts |
| Barrel Type |
Open |
| Circuit Application |
Signal |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Depth |
2.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
2.5mm |
| Insulation Diameter |
0.047inch |
| Length |
0.311inch |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.027 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
125 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
12500 |
| Product Terminates To |
Wire & Cable |
| RoHS Compliant |
Yes |
| Series |
Dynamic D-1000 |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Wire Insulation Support |
With |
| Wire Size |
30 – 28 |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Discrete |