TE Connectivity 182658-1 Circular Connector Male Unshrouded Size 11 Clamp

MPN
182658-1
Order Code
14-5368
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 4,836 in stock

The TE Connectivity 182658-1 is a circular connector designed for reliable electrical connections.

It features a male unshrouded size 11 clamp suitable for various applications.

This connector is commonly used in industrial and automotive sectors.

It ensures secure and stable connectivity in challenging environments.


Type Connector Strain Relief
Body Material Thermoplastic
Color Black
Depth 21mm
ELV Compliant
Flammability Rating UL94 V-0
Length 31.7mm
Material Thermoplastic
Mount Cable
Package Quantity 100
Packaging Bulk
Packaging Method Individual
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Shielding Unshielded
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-0
Width 21mm
Wire/Cable Color Black
Wire/Cable Diameter 8.3mm

Reviews

Be the first to submit a review

Trustpilot