TE Connectivity 182652-1 is a circular connector with female contacts and an unshrouded design, suitable for applications requiring reliable electrical connections.
It is a size 23 connector with a durable construction for various industrial settings.
This component is commonly used in aerospace, defence, and commercial electronic systems.
The connector ensures secure and stable connections, essential for demanding environments.
| Type |
Connector Strain Relief |
| Body Material |
Thermoplastic |
| Color |
Black |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Lead Free |
Lead Free |
| Length |
39.5mm |
| Material |
Thermoplastic |
| Mount |
Clamp |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Method |
Individual |
| Packaging Quantity |
100 |
| Primary Product colour |
Black |
| Primary Product Material |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
CPC |
| Shell Material |
Thermoplastic |
| Shell Size |
23 |
| Shielded |
No |
| Thread Size |
1-3/8-18 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
40mm |
| Wire/Cable Color |
Black |
| Wire/Cable Diameter |
17.86mm |
To use this facility please Sign In.
Sign In