TE Connectivity's 182647-1 is a circular connector featuring four female contacts.
It is designed to be unshrouded, offering easy access for quick connections.
This connector is robust and reliable, suitable for industrial or electronic applications where secure connections are essential.
It is widely used in environments requiring durable and consistent connector performance.
| Type |
Circular Power Connectors |
| Number of Positions |
4 |
| Contact Type |
Socket |
| Mounting Type |
Cable Mount |
| Body Material |
Glass, Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
11 |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Current Rating |
13a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
100 |
| Panel Mount Feature |
Without |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Ratings |
IP65 |
| Reach SVHC Compliant |
Unknown |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Thermoplastic |
| Shell Size |
11 |
| Shielded |
No |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Thread Size |
5/8-24 UNEF-2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
600v |