TE Connectivity 1825910-3 FSM2JAH Tact Switch 6MM High Temp

MPN
1825910-3
Order Code
15-1838
Country of Origin
China
Qty Unit Price (Ex VAT)
1500+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 13,500 in stock

TE Connectivity's 1825910-3 is a high-temperature tact switch designed for reliable performance.

This 6mm switch features a durable build suitable for demanding environments.

It is ideal for applications in consumer electronics and automotive controls.

Compact dimensions ensure easy integration into tight spaces.


Type Tactile Switches
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.7mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf
Actuator Colour Red
Actuator Material PBT
Actuator Type Standard
Colour Red
Contact Base Material Copper Alloy
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Non-Illuminated, Illuminated
Length 5.99mm
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Number of Positions 2
Operating Temperature Range -40 – 105
Operating Voltage 24
Package Quantity 30000
Packaging Loose Piece
Packaging Method Loose Piece
Product Height .169
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMJ
Switch Travel 0.25mm
Termination PC Pins
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot