The TE Connectivity 1825360-5 is a 10-position DIP switch designed for through-hole mounting.
It features a single pole, single throw (SPST) configuration for reliable circuit selection.
The switch is commonly used in electronic devices for setting configurations or mode selection.
Its compact design makes it ideal for use in tight spaces on printed circuit boards.
| Type |
DIP & SIP Switches |
| Circuit |
SPST |
| Number of Positions |
8 |
| Current Rating |
1A |
| Voltage Rating |
24VDC |
| Actuator Type |
Slide (Standard) |
| Pitch |
2.54mm |
| Actuator Length |
0.99mm |
| Actuator Material |
Polybutylene |
| Body Material |
Polyphenylene |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Post Length |
4mm |
| Contact Underplating Material |
Nickel |
| DC Rated Voltage |
5v |
| Electrical Life |
1000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.138inch |
| Housing colour |
Black |
| Length |
0.876inch |
| Max Voltage Rating (DC) |
24v |
| Maximum Operating Temperature |
85°C |
| Mechanical Life |
1000Cycles |
| Minimum Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Number of Circuits |
8 |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
5 |
| Orientation |
Straight |
| Package Quantity |
20 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
20 |
| PCB Contact Termination Area Plating Material |
Gold |
| Product Height |
.138 |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
ADE |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pins |
| Termination Post & Tail Length |
.157 |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |