TE Connectivity's DIP switch, part number 1825360-4, features six positions with slide SPST configuration.
It can handle a current of 0.1A at a voltage of 24V.
This switch is typically used in various electronic devices for circuit configuration and control.
Its compact design makes it suitable for printed circuit boards in equipment requiring manual adjustment.
| Type |
DIP & SIP Switches |
| Circuit |
SPST |
| Number of Positions |
6 |
| Current Rating |
0.1A |
| Voltage Rating |
24VDC |
| Actuator Type |
Slide (Standard) |
| Pitch |
2.54mm |
| Actuator Length |
0.99mm |
| Actuator Material |
Polybutylene |
| Body Material |
Polyphenylene |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Post Length |
4mm |
| Contact Underplating Material |
Nickel |
| DC Rated Voltage |
5v |
| Depth |
7.49mm |
| Electrical Life |
1000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.138inch |
| Housing Colour |
Black |
| Length |
0.676inch |
| Max Current Rating |
100mA |
| Max Voltage Rating (DC) |
24v |
| Maximum Operating Temperature |
85°C |
| Mechanical Life |
1000Cycles |
| Minimum Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Number of Circuits |
6 |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
5 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
25 |
| PCB Contact Termination Area Plating Material |
Gold |
| Product Height |
.138 |
| Product Length |
.676 |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
ADE |
| Terminal Pitch |
2.54mm |
| Termination |
PC Pins |
| Termination Post & Tail Length |
.157 |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |
To use this facility please Sign In.
Sign In