TE Connectivity 1825267-1 Slide Switch SPDT Through-Hole PCB Mount

MPN
1825267-1
Order Code
15-1531
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 25/10/2026

The TE Connectivity 1825267-1 is a slide switch with single pole double throw (SPDT) configuration.

It is designed for through-hole mounting on printed circuit boards.

The switch is compact and ideal for applications requiring manual switching, such as in consumer electronics and industrial controls.

Its durable construction ensures reliable operation in various environments.


Type Slide Switches
Contact Configuration SPDT
Number of Positions 4
Switch Function On-On-On
Current Rating (Amps) 300mA
Actuator Type Standard
Actuator Colour Black
Actuator Length 0.216inch
Actuator Material Polyoxymethylene, Acetal
Contact Base Material Copper Alloy
Contact Current Rating 300mA
Contact Material Copper Alloy
Contact Plating Silver
Depth 8.3mm
Electrical Life 15000Cycles
Flammability Rating UL94 HB
Length 0.8661inch
Max Current Rating 300mA
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 85°C
Mechanical Life 15000Cycles
Minimum Operating Temperature -20°C
Mount Through Hole
Operating Force 600gf
Operating Voltage 125
Orientation Straight
Packaging Tray
Packaging Method Tray
PCB Mount Retention With
PCB Mount Retention Type Guide Post
Product Length 0.86599999999999999
Product Orientation Vertical
Product Width .327
Radiation Hardening No
RoHS Compliant Yes
Series MSS
Switch Travel 2mm
Tail Length 3.5mm
Termination PC Pins
Termination Post & Tail Length .137
Throw Configuration 4P3T
UL Flammability Rating UL 94HB
Voltage Rating (AC) 125v
Width 8.3mm

Reviews

Be the first to submit a review

Trustpilot