TE Connectivity 1825263-1 Slide Switch Compact Instrumentation

MPN
1825263-1
Order Code
15-1527
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 30 in stock

The TE Connectivity 1825263-1 is a compact slide switch designed for precise instrumentation applications.

It features a robust construction with reliable electrical performance.

Ideal for compact devices, it supports space-saving designs.

This component is commonly used in measurement, testing, and control equipment.


Type Slide Switches
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA
Actuator Type Standard
Actuator Colour Black
Actuator Length 0.433inch
Actuator Material Polyoxymethylene, Acetal, Polyester
Contact Base Material Copper Alloy
Contact Current Rating 300mA
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 20v
Depth 5.8mm
Electrical Life 15000Cycles
Flammability Rating UL94 HB
Length 14mm
Max Current Rating 300mA
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 85°C
Mechanical Life 15000Cycles
Minimum Operating Temperature -20°C
Mount Through Hole
Operating Force 600gf
Operating Voltage 125
Orientation Straight
Packaging Tray
Packaging Method Tray
PCB Mount Retention With
PCB Mount Retention Type Guide Post
Product Length 0.54700000000000004
Product Orientation Vertical
Product Width 5.8
Radiation Hardening No
RoHS Compliant Yes
Series MSS
Switch Travel 2mm
Tail Length 3.5mm
Termination PC Pins
Termination Post & Tail Length .137
Throw Configuration DPDT
UL Flammability Rating UL 94HB
Voltage Rating 125v
Voltage Rating (AC) 125v
Width 0.227inch

Reviews

Be the first to submit a review

Trustpilot