TE Connectivity 1825255-1 Slide Switch SPDT On-None-On Top Through Hole

MPN
1825255-1
Order Code
15-1552
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.830
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 245 in stockFurther 86 despatched in 5 working days

The TE Connectivity 1825255-1 is a slide switch with an SPDT configuration, allowing for two circuit options when actuated.

Designed for through-hole mounting, it facilitates easy integration onto a circuit board.

This switch is ideal for applications that require manual control, such as small handheld devices or consumer electronics.

Its reliable on-none-on function ensures consistent performance in toggling operations.


Type Slide Switches
Contact Configuration SPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA
Actuator Type Standard
Actuator Length 4.5mm
Actuator Material Polyoxymethylene, Acetal
Contact Base Material Copper Alloy
Contact Current Rating 300mA
Contact Material Copper Alloy
Contact Plating Silver
Electrical Life 15000Cycles
ELV Compliant
Flammability Rating UL94 HB
Length 0.5906inch
Maximum Operating Temperature 85°C
Mechanical Life 15000Cycles
Minimum Operating Temperature -20°C
Mount Through Hole
Operating Force 600gf
Operating Supply Voltage 125v
Operating Voltage 125
Packaging Tray
Packaging Method Tray
PCB Mount Retention With
PCB Mount Retention Type Guide Post
Product Length 0.59099999999999997
Product Orientation Vertical
Product Width .244
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series MHS
Switch Travel 4mm
Tail Length 3.51mm
Termination PC Pin
Termination Post & Tail Length .138
Throw Configuration SPDT
UL Flammability Rating UL 94HB
Voltage Rating (AC) 125v
Width 6.2

Reviews

Be the first to submit a review

Trustpilot