TE Connectivity 1825139-7 Toggle Switch DPDT On-Off-On 5A

MPN
1825139-7
Order Code
15-1956
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 60 in stock

The TE Connectivity 1825139-7 is a toggle switch with a DPDT configuration, offering a reliable on-off-on functionality.

It supports a current rating of 5A, making it suitable for moderate power applications.

This switch is ideal for equipment requiring precise control, such as audio-visual devices and small motor operations.

Its robust design ensures durability in various environments.


Mounting Type Panel Mount
Contact Configuration DPDT
Switch Function On-Off-On
Current Rating (Amps) 5A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Length 12.19mm
Actuator Material Brass
Actuator Type Standard Round
Contact Base Material Copper
Contact Current Rating 5a
Contact Material Copper
Contact Plating Silver
DC Rated Voltage 28v
Dielectric Withstanding Voltage (Max) 1000
Electrical Life 6000Cycles
ELV Compliant
Flammability Rating UL94 V-1
Insulation Resistance 1000
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Solder
Operating Voltage 28
Package Quantity 100
Packaging Bulk
Product Orientation Vertical
RoHS Compliant Yes
Sealable Yes (With)
Series Gemini A
Termination Solder
Throw Configuration DPDT
Type Toggle Switches
UL Flammability Rating UL 94V-1
Voltage Rating (AC) 125v

Reviews

Be the first to submit a review

Trustpilot