TE Connectivity 1825057-5 DIP Switch SPST 6Pos Ext Slide T/H

MPN
1825057-5
Order Code
15-1489
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 886 in stock

The TE Connectivity 1825057-5 is a dual in-line package (DIP) switch featuring a single pole single throw (SPST) operation with six positions.

It is designed for through-hole mounting and has an extended slide actuator for easy operation.

This switch is ideal for configuring device settings in electronic circuits.

Typical applications include consumer electronics and industrial equipment.


Type DIP & SIP Switches
Circuit SPST
Number of Positions 6
Current Rating 1A
Voltage Rating 24VDC
Actuator Type Slide (Standard)
Pitch 2.54mm
Actuator Length 1mm
Actuator Material Polyamide
Body Material Polyphenylene
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 4mm
Contact Underplating Material Nickel
DC Rated Voltage 5v
Depth 7.49mm
Electrical Life 1000Cycles
ELV Compliant
Flammability Rating UL94 V-0
Height 0.138inch
Housing colour Black
Lead Length 4mm
Length 17.22mm
Max Current Rating 100mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Mechanical Life 1000Cycles
Minimum Operating Temperature -30°C
Mount Through Hole
Number of Circuits 6
Operating Temperature Range -30 – 85
Operating Voltage 5
Orientation Straight
Package Quantity 25
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 25
PCB Contact Termination Area Plating Material Gold
Product Height .138
Product Length .677
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series ADE
Terminal Pitch 2.54mm
Termination PC Pins
Termination Post & Tail Length .157
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot