TE Connectivity 1825057-2 Slide Dip Switch 3 Switches SPST 1A 5VDC

MPN
1825057-2
Order Code
14-9359
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
225+ £0.978
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 225
Despatched within 5 working days - 985 in stock

TE Connectivity's 1825057-2 is a slide dip switch with three SPST switches.

It handles a maximum current of 1A and a voltage of 5VDC.

This switch is typically used in circuit board applications for selecting options or configuring settings.

Its compact design and reliable performance make it ideal for electronic devices and control systems.


Type DIP & SIP Switches
Circuit SPST
Number of Positions 3
Current Rating 25mA
Voltage Rating 5VDC
Actuator Type Standard
Pitch 2.54mm
Actuator Length 1mm
Actuator Material Polyamide
Contact Base Material Copper Alloy
Contact Current Rating 1a
Contact Material Copper Alloy
Contact Plating Gold
Contact Post Length 4mm
Contact Underplating Material Nickel
DC Rated Voltage 5v
Electrical Life 1000Cycles
Flammability Rating UL94 V-0
Height 0.138inch
Housing colour Black
Length 9.6mm
Max Current Rating 100mA
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mount Through Hole
Operating Temperature Range -30 – 85
Operating Voltage 5
Orientation Straight
Package Quantity 45
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 45
PCB Contact Termination Area Plating Material Gold
Product Height .138
Product Length .377
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series ADE
Terminal Pitch 2.54mm
Termination PC Pins
Termination Post & Tail Length .157
Throw Configuration SPST
UL Flammability Rating UL 94V-0
Washable Yes

Reviews

Be the first to submit a review

Trustpilot