TE Connectivity 1825043-3 Micro Switch 30V DC 0.1A

MPN
1825043-3
Order Code
50-6160
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.926
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,600 in stock

The TE Connectivity 1825043-3 is a microswitch designed with a long lever for precise snap-action functionality.

It features an extended actuator to enhance reach and control in tight spaces.

The switch is well-suited for use in household appliances and industrial equipment.

Its reliable performance makes it ideal for applications requiring rapid switching and micro-level sensitivity.


  • Functions: momentary
  • Single pole - double throw configuration (pole-throw)
  • Mounting: vertical
  • Contact plating: gold over nickel
  • Switch position: 1x On/(On)
  • Switching voltage: 30V DC
  • Switching current (max.): 0.1A
  • Operating temperature: 0 to 55°C
  • Electrical lifespan: 1,000,000 switch cycle
  • Termination type: printed circuit board
  • Dimensions: 12.7 x 5.8 x 6.7mm (L x W x H)
  • Manufacturer's part 1825043-3

UL Approval.
Type Microswitch
Contact Configuration On-(on)
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - DC 30
Actuator Type Long Lever
Contact Plating gold over nickel
Illumination Colour(s) None
Illumination Type None
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1x On/(On)
Switching current (max.) 0.1a

Reviews

Be the first to submit a review

Trustpilot