TE Connectivity 181948-2 PCB Terminal 6.35mm x 0.81mm Brass 5.2mm Tin FASTON 250 - Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated.
The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
| Hole or Loop Diameter |
5.2mm |
| Mounting Type |
Through Hole Screw |
| Type |
Terminal |
| Colour |
Grey |
| Compatible With Agency/Standards Products |
CSA |
| Contact Finish |
Tin Plating |
| Contact Material |
Brass |
| Contact Mating Area Plating Material Thickness |
78.74 – 393.7 |
| Contact Plating |
Tin |
| ELV |
Compliant |
| Gender |
Male |
| Insulation |
Non-Insulated |
| Insulation Option |
Uninsulated |
| Lead Free |
Lead Free |
| Length |
18.5mm |
| Material |
Brass |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Mount |
Chassis, Board |
| Operating Temperature Range |
-40 – 221 |
| Package Quantity |
5000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
5000 |
| PCB Contact Termination Area Plating Material Thickness |
78.74 – 393.7 |
| Plating |
Tin |
| Product Terminates To |
Printed Circuit Board |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Faston™ |
| Stud Diameter |
5.2mm |
| Tab Length |
0.315inch |
| Tab Thickness |
0.032inch |
| Tab Width |
0.25inch |
| Terminal Material |
Brass |
| Terminal Orientation |
45 Bend |
| Terminal Plating Material |
Tin |
| Termination |
Screw |
| Termination Method to PCB |
Through Hole - Screw |