TE Connectivity 181948-2 FASTON Terminal 6.3mm 0.8x18.80mm Bag

MPN
181948-2
EAN-13
2050006896907
Order Code
07-3903
Country of Origin
Italy
View Full Product Range (13)

Discontinued


TE Connectivity's 181948-2 is a crimp connector featuring a 6.3mm blade terminal suitable for secure electrical connections. This component is a part of the TE AMP FASTON Terminals line, known for reliability in various electrical applications. Typically used for wiring harnesses, appliances, and automotive sectors, it ensures robust and efficient connectivity solutions.
Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Compatible With Agency/Standards Products CSA
Contact Material Brass
Contact Mating Area Plating Material Thickness 78.74 – 393.7
Contact Plating Tin
ELV Compliant
Insulation Option Uninsulated
Length 18.5mm
Material Brass
Mating Tab Thickness .032
Mating Tab Width .25
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Chassis, Board
Operating Temperature Range -40 – 221
Package Quantity 5000
Packaging Bag
Packaging Method Bag
Packaging Quantity 5000
Packaging Type Bag
PCB Contact Termination Area Plating Material Thickness 78.74 – 393.7
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston™
Stud Diameter 5.2mm
Tab Length 0.315inch
Terminal Material Brass
Terminal Orientation 45 Bend
Terminal Plating Material Tin
Termination Screw
Termination Method to PCB Through Hole - Screw
Type PCB Terminals

Trustpilot