TE Connectivity 181270-3 Headers 1P Socket Female Unshrouded

Order Code:

14-3249

Brand: TE Connectivity MPN: 181270-3
Qty Unit Price (Ex VAT)
500+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
15,000 in stock, despatched in 5 working days

TE Connectivity's part number 181270-3 is an unshrouded, single-position female socket header.

It features a tin contact plating for reliable electrical conductivity and a straight mounting angle.

This header is designed for PCB applications, providing a stable connection interface.

It is commonly used in consumer electronics and industrial equipment for internal connections.


Circuit Application Signal
Compatible Insulation Diameter Range .035 – .061
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Mating Area Plating Material Gold (Au)
Contact Type Socket
Mating Square Post Dimension .025
Operating Temperature Range -40 – 176
Operating Voltage 60
Packaging Method Reel
Product Terminates To Printed Circuit Board
Termination Method to Wire & Cable Crimp
Type Connector Contacts
Wire Insulation Support With
Wire Size 631.52 – 256.56

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot