TE Connectivity 181270-3 Ampmodu II Crimp Socket Standard Force Gold

Image Representative of Range

TE Connectivity 181270-3 Ampmodu II Crimp Socket Standard Force Gold

MPN
181270-3
Order Code
63-7858
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
500+ £0.477
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

TE Connectivity's part number 181270-3 is an unshrouded, single-position female socket header.

It features a tin contact plating for reliable electrical conductivity and a straight mounting angle.

This header is designed for PCB applications, providing a stable connection interface.

It is commonly used in consumer electronics and industrial equipment for internal connections.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Contact plating thickness: .4µm
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.4
  • Insulation diameter: .89 - 1.55mm [.035 -.061 in ]
  • Insulation support: yes
  • Insertion force: standard
  • Packaging quantity: 1
  • Mftrs part no. 181270-3
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26 - 22
Circuit Application Signal
Colour Silver
Compatible Insulation Diameter Range .035 – .061
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Type Socket
Depth 2.2mm
ELV Compliant
Gender Female
Height 2.3mm
Insulation Diameter 1.55mm
Lead Free Not Applicable
Length 12.65mm
Mating Square Post Dimension .025
Maximum Operating Temperature 80°C
Maximum Temperature +80°C
Maximum Wire Size AWG 26
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 176
Operating Voltage 60
Orientation Straight
Packaging Bulk
Packaging Method Reel
Product Terminates To Printed Circuit Board
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD II
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 631.52 – 256.56
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot