TE Connectivity 181270-1 Ampmodu II Crimp Socket Standard Force Gold

MPN
181270-1
Order Code
63-7857
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
500+ £0.440
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 10,600 in stock

The TE Connectivity AMPMODU III range of crimp sockets for use with the appropriate housings. This crimp features standard insertion force.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold flash
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.4
  • Insulation diameter: .89 - 1.55mm [.035 -.061 in ]
  • Insulation support: yes
  • Crimp area plating material: gold flash
  • Insertion force: standard
  • Packaging quantity: 1
  • Mftrs part no. 181270-1
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26 - 22
Circuit Application Signal
Colour Black
Compatible Insulation Diameter Range .035 – .061
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating gold flash
Contact Retention Within Housing With
Contact Type Socket
Depth 2.2mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Gender Female
Height 2.3mm
Insulation Diameter 1.55mm
Insulation Resistance 5000
Length 12.65mm
Mating Square Post Dimension .025
Maximum Operating Temperature 80°C
Maximum Temperature +80°C
Maximum Wire Size AWG 24
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 176
Operating Voltage 40
Orientation Straight
Package Quantity 2000
Packaging Bulk
Packaging Method Reel
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU MOD II
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 631.53 – 256.56
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot