TE Connectivity 180984-5 FASTON 250 Boot Flag Nylon Black Female Unshrouded

MPN
180984-5
Order Code
14-5490
Country of Origin
China
Qty Unit Price (Ex VAT)
2000+ £0.195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 05/10/2026

TE Connectivity 180984-5 is a nylon boot flag terminal.

It features a faston 250 connection, designed for efficient electrical attachment.

The terminal is black and female unshrouded, suitable for quick connections.

It is typically used in appliances and electronics for secure wire-to-wire connections.


Colour Black
Gender Receptacle
Color Black
Depth 5.6mm
ELV Compliant
Flammability Rating UL94 V-2
Housing Color Black
Lead Free Not Applicable
Length 18.5mm
Material Nylon
Mating Alignment No (Without)
Mating Retention No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Circuits 1
Number of Positions 1
Operating Temperature Range -13 – 221
Package Quantity 8000
Packaging Bulk
Packaging Method Bag
Packaging Quantity 1000
Primary Product colour Black
Primary Product Material PA 66
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Terminal Orientation Flag
Termination Quick Connect
Type Insulation Boots & Sleeves
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot