TE Connectivity 180900 FASTIN-ON Terminals Female Unshrouded Clamped

MPN
180900
Order Code
14-5607
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,912 in stock

TE Connectivity's 180900 are female unshrouded clamped terminals designed for secure connections.

They are known for durability and reliable electrical conduction.

These fastin-on terminals are typically used in automotive and appliance industries.

The clamped design ensures a firm and stable contact.


Insulation Non-Insulated
Tab Width 6.35mm
Gender Receptacle
Body Material Nylon
Centerline (Pitch) 10.795mm
Color Clear, Natural, Beige
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Contact Material Brass, Tin
Contact Plating Tin
Current Rating 28a
ELV Compliant
Flammability Rating UL94 V-2
Housing Color Natural
Housing Material Nylon
Lead Free Not Applicable
Length 0.95inch
Material Nylon, Polyamide
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature 105°C
Mount Free Hanging
Number of Circuits 4
Number of Contacts 4
Number of Poles 4
Number of Positions 4
Number of Rows 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 2800
Packaging Bag
Packaging Quantity 2800
Pitch 10.8mm
Primary Product colour Natural
Product Length .95
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Terminal Orientation Straight
Termination Quick Connect
Type Crimp Terminal Housings
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot