TE Connectivity 180464-5 FASTON Flag Female Connector 14-17AWG Unshrouded

MPN
180464-5
Order Code
15-2626
Country of Origin
Italy
Qty Unit Price (Ex VAT)
3000+ £0.237
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 9,000 in stock

TE Connectivity's 180464-5 is an unshrouded faston flag female connector designed for 14-17 AWG wire sizes.

It offers a reliable connection with a robust crimp termination interface.

This connector is ideal for use in household appliances and industrial machinery.

Its flag orientation facilitates easy wire connections in confined spaces.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .098 – .15
Compatible With Agency/Standards Products UL
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Diameter 0.15inch
Insulation Option Uninsulated
Length 14.2mm
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 3000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3000
Plating Tin
Plating Thickness 1um
Product Length .559
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston™
Tab Length 0.299inch
Terminal Material Bronze
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 14
Wire/Cable Diameter 3.81mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot