TE Connectivity 180464-1 FASTON Female Flag 250 14-17AWG Unshrouded

MPN
180464-1
Order Code
15-9456
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 16,000 in stock

The TE Connectivity 180464-1 is a faston female flag terminal designed for use with 14-17 AWG wire sizes.

It features an unshrouded design for quick and reliable wire connections.

This terminal is suitable for various electrical and automotive applications requiring reliable connectivity.

Its durable construction ensures secure connections in environments with moderate vibrations.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .098 – .15
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Diameter 0.15inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 14.2mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 5000
Plating Unplated
Product Length .559
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Tab Length 0.299inch
Terminal Orientation Flag
Terminal Plating Material Unplated
Termination Receptacle
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 17 – 14
Wire/Cable Diameter 3.81mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot