TE Connectivity 180453-1 Terminals FASTIN-ON FLAG REC Female Unshrouded

MPN
180453-1
Order Code
14-6129
Country of Origin
Italy
Qty Unit Price (Ex VAT)
2000+ £0.132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 09/11/2026

The TE Connectivity 180453-1 terminal is a FASTIN-ON FLAG REC female connector.

It features an unshrouded design ideal for quick and efficient connectivity.

Commonly used in appliance and automotive applications, it provides reliable electrical connections.

This terminal is suited for use where space constraints are a concern.


Insulation Non-Insulated
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .098 – .15
Contact Base Material Brass
Contact Plating Unplated
Crimp Type F-Crimp
Insulated Wire Support Yes
Insulation Diameter 0.15inch
Insulation Option Uninsulated
Length 17.6mm
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .312
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 2000
Plating Unplated
Product Length .7
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Terminal Orientation Flag
Terminal Plating Material Unplated
Termination Receptacle
Type Quick Disconnects
Width 9.1mm
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support With
Wire Size 17 – 13
Wire/Cable Diameter 0.15inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot