TE Connectivity 180422-2 Terminals Female Unshrouded 312F IN-ON R EC FL

MPN
180422-2
Order Code
15-2547
Country of Origin
Brazil
Qty Unit Price (Ex VAT)
500+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity 180422-2 is a female unshrouded terminal.

It features a right-angle design with a 6.3 mm tab width.

The terminal is typically used in automotive and industrial applications for electrical connectivity.

Known for its robust construction, it ensures reliable performance in harsh environments.


Insulation Non-Insulated
Colour Metal
Tab Width 7.92mm
Tab Thickness 0.81mm
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .118 – .17
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 4.3mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.692inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .312
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .692
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 13AWG
Wire Insulation Support With
Wire Size 17 – 13

Reviews

Be the first to submit a review

Trustpilot