TE Connectivity 180409-2 Terminals 250 FASTIN-ON TAB Unshrouded Female

MPN
180409-2
Order Code
15-9157
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 10,024 in stock

TE Connectivity 180409-2 is an unshrouded female terminal designed for reliable electrical connections.

It features a 250 FASTIN-ON tab for easy and secure attachment.

The part is typically used in automotive and appliance applications.

Its design ensures durability and performance in various environments.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .135 – .2
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Current Rating 28a
ELV Compliant
Flammability Rating UL94 V-2
Insulated Wire Support Yes
Insulation Diameter 0.2inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 1.14inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length 1.14
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.618inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Test Voltage 1kV
Type Quick Disconnects
UL Flammability Rating UL 94V-2
Wire Gauge (Max) 11AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 11 – 9
Wire/Cable Gauge 11AWG

Reviews

Be the first to submit a review

Trustpilot