TE Connectivity 180384-2 250 FASTIN ON Female Terminal Unshrouded

MPN
180384-2
Order Code
15-2509
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1000+ £0.227
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity 180384-2 is a 250 Fastin-on female terminal unshrouded.

It features a crimp termination method and accommodates a wire size of 22-18 AWG.

Typically used in automotive and industrial applications, it provides reliable electrical connections.

The terminal is made from copper alloy with tin plating for enhanced conductivity and corrosion resistance.


Insulation Non-Insulated
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .135 – .2
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Current Rating 28a
Depth 7.5mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.2inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.787inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .787
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Fastin-Faston
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Test Voltage 1kV
Type Quick Disconnects
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 11 – 10

Reviews

Be the first to submit a review

Trustpilot