TE Connectivity 180351-2 Terminals 250 Fastin-On Female Reel of 3000

MPN
180351-2
Order Code
15-2672
Country of Origin
Italy
Qty Unit Price (Ex VAT)
3000+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack order, lead time 4 months

TE Connectivity, 180351-2, is a terminal designed for secure and reliable electrical connections.

It is a female, Fastin-On terminal with a 6.35 mm tab size.

The terminals come in a reel of 3000, suitable for high-volume manufacturing processes.

These are typically used in automotive and appliance applications.


Insulation Non-Insulated
Colour Yellow
Tab Width 6.3mm
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .134 – .2
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 7.49mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.2inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.748inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 3000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3000
Plating Tin
Plating Thickness 0.8um
Product Length .748
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Fastin-Faston
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 11 – 9
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot