TE Connectivity 179974-1 Positive Lock Receptacle 18-14 AWG PTBR

MPN
179974-1
EAN-13
2050007207467
Order Code
07-3892
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
50+ £0.072
500+ £0.065
2500+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,753 in stock

The TE Connectivity 179974-1 is an uninsulated blade terminal receptacle designed for secure electrical connections. Its 6.3 mm size makes it suitable for various electrical and automotive applications, providing a reliable positive lock connection. This crimp connector is ideal for use in environments where robust electrical terminations are essential.
Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .087 – .134
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Gender Female
Contact Plating Unplated, Tin
Crimp Type F-Crimp
ELV Compliant
Flammability Rating UL94 V-0
Insulated Wire Support Yes
Insulation Diameter 0.134inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.834inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 4500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4500
Packaging Type Package
Plating Tin
Product Length .834
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series 250
Tab Length 0.248inch
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14
Wire/Cable Diameter 0.134inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot