TE Connectivity 178877-1 D-Sub Screwlock With Spring Washer

MPN
178877-1
Order Code
13-8638
Country of Origin
Japan
Qty Unit Price (Ex VAT)
25000+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25000
Available to back orderBack-order availability date - 07/10/2026

The TE Connectivity 178877-1 is a screwlock assembly used in D-sub connector interfaces.

It features a spring washer, enhancing secure and stable connection retention.

This component is designed for durability and reliability in electronic and industrial applications.

Typical uses include securing connectors in communication and data processing equipment.


Type Connector Hardware, Mounts, Locks & Retainers
Mounting Type BackShell Mounting
Depth 5.1mm
ELV Compliant
Gender Female
Length 9.8mm
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Radiation Hardening No
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot