TE Connectivity 1776489-3 Pluggable Terminal Block 3P Vertical Male 5MM 250V

MPN
1776489-3
Order Code
15-2216
Country of Origin
China
Qty Unit Price (Ex VAT)
700+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 8,000 in stock

The TE Connectivity 1776489-3 is a pluggable terminal block featuring three poles in a vertical male design.

It has a 5 mm pitch and is rated for use up to 250 volts.

This component is ideal for creating modular electrical connections in control and automation systems.

Its sturdy design ensures reliable performance in various industrial applications.


Pitch 5.0038mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 10A
Wire Gauge (AWG) 22 to 14 AWG
Wire Gauge (mm²) N/A
Circuit Application Power & Signal
Closed End No (Without)
Color Blue
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Material Brass
Contact Mating Area Length .275
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Current 10a
Depth 2.7mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Unshrouded
Housing Color Blue
Housing Material PA 66
Length 15mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 3
Number of levels 1
Number of Positions 3
Number of Positions Per Level 3
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 2000
Packaging Bulk
Packaging Quantity 2000
Pin Length 0.275inch
Primary Product colour Blue
Product Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Screw Flange No (Without)
Screwless Terminal Block No (Without)
Series Buchanan
Shrouded No (Without)
Side Stackable Yes (With)
Tail Length 3.5mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
Voltage 250v
Voltage Rating (AC) 250v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot