TE Connectivity 1776293-4 is a barrier terminal block designed for four positions and supports 12-16 AWG wire sizes.
It features secure screw connections and provides reliable protection and organisation for electrical wiring.
The terminal block is ideal for use in a variety of electrical applications, including control panels and machinery.
Its robust design ensures durability and efficiency in industrial environments.
| Number of Circuits |
4 |
| Pitch |
8mm |
| Current Rating |
30a |
| Accessory Type |
Barrier Strip |
| Approvals |
UL |
| Centerline (Pitch) |
8.001mm |
| Circuit Application |
Power |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Panel Mount |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
30 |
| Contact Material |
Brass |
| Contact Plating |
Tin |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Housing Color |
Natural |
| Housing Material |
Polyamide 6 |
| Insulation Material |
Nylon |
| Length |
30mm |
| Max Current Rating |
30a |
| Max Voltage Rating (AC) |
250V |
| Maximum Operating Temperature |
100°C |
| Minimum Operating Temperature |
-35°C |
| Mount |
Panel |
| Mounting Ears |
No (Without) |
| Mounting Insert |
No (Without) |
| Number of Contacts |
8 |
| Number of levels |
1 |
| Number of Poles |
4 |
| Number of Positions |
4 |
| Number of Rows |
1 |
| Number of Ways |
4 |
| Number of Wire Entries |
8 |
| Operating Supply Voltage |
250V |
| Operating Temperature Range |
-31 – 212 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Natural |
| Product Length |
30 |
| Product Orientation |
Right Angle |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
TSB230, Buchanan |
| Terminal Finish |
Zinc |
| Terminal Material |
Brass |
| Termination |
Screw |
| Thread Size |
M3 |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
250V |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
12AWG |
| Wire Size |
26 – 12 |
| Wire/Cable Gauge |
12AWG |