The TE Connectivity 1775470-3 is a high precision connector with a 2.0mm pitch, featuring three positions for vertical surface mount technology.
It is an unshrouded female connector, ensuring reliable connections in compact spaces.
Typically used in electronic devices, it facilitates efficient board-to-board connectivity.
Ideal for applications requiring compact and efficient interconnections.
| Type |
PCB Headers & Receptacles |
| Number of Ways |
3 |
| Pitch |
0.079inchmm |
| Number of Rows |
1 |
| Mounting Type |
PCB (SMD) |
| Strain Relief |
No |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Color |
Natural |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.242 |
| Connector Length |
.37 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.213 |
| Contact Base Material |
Brass |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.138 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Length |
3.5mm |
| Contact Plating |
Tin, Matte, Nickel |
| Contact Post Length |
2mm |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
5.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
6.15mm |
| Housing Color |
Natural |
| Housing Material |
PA 9T GF |
| Lead Length |
2mm |
| Length |
0.37inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.02 |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Surface Mount |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
500 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Nickel |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
80 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Solder Peg |
| PCB Mounting Orientation |
Vertical |
| Plating |
Tin |
| Plating Thickness |
2um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
HPI |
| Square Termination Post & Tail Dimension |
.02 |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.079 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
5.4mm |
| Wire/Cable Type |
Discrete |