The TE Connectivity 176976-1 is an AMP connector featuring a male unshrouded design with 3 contacts for PCB mount applications.
It is designed for reliable and efficient electrical connections in various electronic equipment.
The connector is ideal for use in data communication or consumer electronics where compact and durable connectivity is required.
The part ensures secure mating and long-term performance in both industrial and commercial environments.
| Type |
PCB Headers & Receptacles |
| Current Rating |
12a |
| Gender |
Male |
| Centerline (Pitch) |
3.937mm |
| Circuit Application |
Power |
| Color |
Natural |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.551 |
| Connector Length |
.513 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.39 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
11 |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
39.37 |
| Contact Plating |
Tin |
| Contact Shape & Form |
Rectangular |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
31.49 – 70.86 |
| Depth |
9.9mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 GF |
| Length |
13.02mm |
| Mating Alignment |
Without |
| Mating Retention |
With |
| Mating Retention Type |
Locking Latch |
| Mating Tab Thickness |
.025 |
| Mating Tab Width |
.047 |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Number of Columns |
3 |
| Number of Contacts |
3 |
| Number of Ports |
1 |
| Number of Positions |
3 |
| Number of Power Positions |
3 |
| Number of Rows |
1 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
25600 |
| Packaging |
Loose Piece |
| Packaging Method |
Bag |
| Packaging Quantity |
400 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Contact Termination Area Plating Material Thickness |
39.37 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.063 |
| Pitch |
3.96 |
| Primary Product colour |
Natural |
| Primary Type |
POWER |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal Power |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.15 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
50v |