TE Connectivity 176819-000 Solder Sleeves Shield Tubing B-150-11 Heat Shrink

MPN
176819-000
Order Code
15-3522
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £11.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 49 in stock

The TE Connectivity 176819-000 features a heat-shrink design ideal for soldering and shielding applications.

It provides reliable environmental sealing with excellent electrical performance.

This solder sleeve is used for cable repair and shield termination in various electronic systems.

Its robust construction ensures durability in harsh environments.


Type SolderSleeve Shield Terminators
Length 1.4inch
Colour Clear
Body Material Polyolefin
Diameter 0.453inch
Lead Free Contains Lead
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Package Quantity 100
RoHS Compliant No

Reviews

Be the first to submit a review

Trustpilot