TE Connectivity 1768047-1 Dynamic Connector Female Shrouded 10P

MPN
1768047-1
Order Code
14-7426
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1300+ £0.208
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1300
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity 1768047-1 is a dynamic connector featuring a female shrouded design with 10 positions.

It provides reliable connections in automated equipment and industrial machinery.

The connector ensures secure mating with its robust construction and integrated locking mechanism.

Typical applications include use in automotive and consumer electronics for efficient signal transmission.


Accessory Type Pre-Printed Markers
Compatible Cable Diameter Range .335 – .452
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot