TE Connectivity 1768042-9 Wire Labels & Markers STD02Y-W Durable Easy-Apply

MPN
1768042-9
Order Code
15-3878
Country of Origin
Morocco
Qty Unit Price (Ex VAT)
3000+ £0.072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 46,200 in stock

TE Connectivity 1768042-9 wire labels offer durable and easy-apply features for efficient cable management.

The labels are designed for clear and long-lasting identification in various industrial environments.

They are resistant to harsh conditions, ensuring reliability and readability over time.

Typical applications include electrical installations, network cabling, and equipment identification.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot