TE Connectivity 1768020-3 Caution Sign Adhesive 74x37 Mm 5 Pcs

Image Representative of Range

TE Connectivity 1768020-3 Caution Sign Adhesive 74x37 Mm 5 Pcs

MPN
1768020-3
EAN-13
2050003797757
Order Code
07-3853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.85 £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

TE Connectivity 1768020-3 labels are designed for industrial applications requiring high visibility.

They feature a durable construction suitable for harsh environments.

These labels prominently display warning signs to enhance safety.

They are typically used in manufacturing and construction settings.


Type Combo caution sign
Dimensions (W x H) 74 mm x 37 mm
Height 37mm
Material Self-adhesive film
Motif Bei ausgeschaltetem Hauptschalter unter Spannung
Width 74mm

Reviews

Be the first to submit a review

Trustpilot