TE Connectivity 1768020-2 Warning Signs 52x26mm 5 Pcs Self-Adhesive Film

Image Representative of Range

TE Connectivity 1768020-2 Warning Signs 52x26mm 5 Pcs Self-Adhesive Film

MPN
1768020-2
EAN-13
2050008486533
Order Code
07-3851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.46
10+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 156 in stock

TE Connectivity 1768020-2 labels are durable warning signs designed for industrial environments.

They are made from materials resistant to harsh conditions, ensuring longevity and readability.

These labels are typically used for safety and warning applications in factories and warehouses.

They provide clear and essential information to prevent accidents and ensure compliance.


Type Combo caution sign
Dimensions (W x H) 52 mm x 26 mm
Height 26mm
Material Self-adhesive film
Motif Bei ausgeschaltetem Hauptschalter unter Spannung
Width 52mm

Reviews

Be the first to submit a review

Trustpilot