The TE Connectivity 1761987-9 is a telecom connector with 38 female unshrouded contacts.
It is designed for reliable data connectivity in telecommunications equipment.
The connector's robust build ensures consistent performance in high-speed applications.
Typical uses include telecom infrastructure and networking systems.
| Type |
Pluggable IO Connectors & Cages |
| Gender |
Socket |
| Shielded/Shrouded |
Unshrouded |
| Centerline (Pitch) |
0.8128mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Contact Current Rating (Max) |
.5 |
| Contact Material |
Copper Alloy, Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Data Rate |
40gbps |
| Depth |
11.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Colour |
Black |
| Length |
18.1mm |
| Mount |
Surface Mount |
| Number of Contacts |
38 |
| Number of Ports |
1 |
| Number of Positions |
38 |
| Number of Positions Loaded |
38 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
400 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Thickness |
0.057inch |
| PCB Thickness (Recommended) |
.057 |
| Pitch |
0.8mm |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
EVERCLEAR |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |