The TE Connectivity 1761606-7 is a low-profile, 20-position, vertical female shrouded IDC connector.
It is designed for robust and reliable connections in compact spaces, featuring insulation displacement contact technology.
The connector is suitable for use in applications such as computer peripherals and telecommunications equipment.
Easy installation and dependable performance make it ideal for high-volume and automated assembly environments.
| Type |
Ribbon Cable Connectors |
| Number of Ways |
20 |
| Pitch |
1.27mm |
| Number of Rows |
2 |
| Mounting Type |
Cable (IDC) |
| Strain Relief |
Not Specified |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Plug |
| Connector Height |
.36 |
| Connector Length |
1.3 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
Gold or Gold-Palladium |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
2.6mm |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
9.19mm |
| Housing Color |
Black |
| Housing Material |
PBT |
| Insulation Color |
Black |
| Insulation Material |
PBT |
| Insulation Resistance |
5000 |
| Length |
33.02mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Center |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Ejection Latch |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
20 |
| Number of Positions |
20 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
16 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
16 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
No |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.76mm |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.102 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
9.14mm |