TE Connectivity 1759503-1 Mini PCI-E Type I Female Shrouded Connector

MPN
1759503-1
Order Code
14-6060
Country of Origin
China
Qty Unit Price (Ex VAT)
400+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 844 in stock

The TE Connectivity 1759503-1 is a shrouded female connector designed for Mini PCI-E Type I applications.

It offers a reliable connection with a 52-position configuration.

Ideal for telecommunications and data networking, it suits various compact computing and communication devices.

Its robust design ensures durability and secure mating.


Type PCI & PCI Express Connectors
Number of Positions 52
Memory Type PCI Express
Mounting Type Vertical
Colour Black
Contact Material Copper Alloy
Contact Plating Gold
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
High Temperature Housing Yes
Housing Colour Black
Insulation Material Polymer
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Rows 2
Orientation Right Angle
Package Quantity 400
Packaging Tape and Reel
PCB Mount Retention Without
PCB Mounting Orientation Horizontal
Pitch 6.05mm
RoHS Compliant Yes
Row Spacing 0.031inch
Stack Height 0.315inch
Stackable No
Termination Solder

Reviews

Be the first to submit a review

Trustpilot