TE Connectivity 175785-1 Combination Line Connector Male 20 Contacts

MPN
175785-1
Order Code
14-0961
Country of Origin
Japan
Qty Unit Price (Ex VAT)
70+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 4,267 in stock

The TE Connectivity 175785-1 is a combination line connector with 20 male contacts.

It is designed for reliable connectivity and robust performance in various applications.

This connector is typically used in industrial and automotive environments.

Its durability and efficient design make it suitable for high-stress conditions.


Plug / Socket Plug
Circuit Application Signal
Colour White
Contact Finish - Mating TIN
Contact Gender Female
Contact Material Brass
Contact Plating Tin
Contact Shape Rectangular
Contact Type Tab
Current Rating 14a
Depth 18.6mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Female
Housing Colour White
Insulation Colour White
Insulation Material PBT
Length 24.92mm
Max Operating Temperature 221°C
Max Voltage Rating (DC) 12v
Min Operating Temperature -22°C
Mount Through Hole
Number of Contacts 20
Number of Positions 20
Number of Rows 2
Number of Signal Positions 20
Orientation Straight
Package Quantity 100
Packaging Tray
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 3.5
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.232inch
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 0.071inch
Termination Solder
Width 60.3mm
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 24AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot